807-008-453-101

Heilind Number:EDA807-008-453-101
Manufacturer:EDAC
Manufacturer Number:807-008-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-453-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-453-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 8 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive settings. Its right-angle mount orientation allows for easy integration onto circuit boards. Trust in the superior quality of our card edge connector to meet your high-amperage needs with precision and efficiency. Elevate your electronic designs with this essential component today.