807-008-453-102

Heilind Number:EDA807-008-453-102
Manufacturer:EDAC
Manufacturer Number:807-008-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-453-102

Detailed Description

Introducing our 807-008-453-102 High Temp Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed for optimal performance in high-temperature environments, this connector ensures reliable operation even under extreme conditions. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it guarantees long-lasting durability and efficient power transmission. With a single row configuration, a pitch of .156 inches, and a total of 8 positions, it offers versatile connectivity options for various PCB setups. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in diverse applications. Trust in the quality and functionality of this green-colored connector, a must-have in any electronics assembly project.