807-008-453-103

Heilind Number:EDA807-008-453-103
Manufacturer:EDAC
Manufacturer Number:807-008-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-453-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-453-103

Detailed Description

Introducing our high-temperature Card Edge Connector, the 807-008-453-103, designed for seamless and reliable board-to-board PCB connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures robust performance even in extreme conditions. With a current rating of 5A and copper alloy contacts, it guarantees efficient power transmission. The right-angle mount orientation and 1-row configuration with 8 positions offer versatility in PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and automotive applications where durability and performance are paramount. Trust in the 807-008-453-103 for secure and high-speed connectivity in your electronic systems.