807-008-453-104

Heilind Number:EDA807-008-453-104
Manufacturer:EDAC
Manufacturer Number:807-008-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-453-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-453-104

Detailed Description

Introducing our cutting-edge High Temp Card Edge Connector, designed for optimal performance in demanding industrial environments. Crafted with precision and reliability in mind, this connector boasts a vibrant Green color and features a single row configuration with 8 positions, making it ideal for a wide range of applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional durability and fire resistance, while the Copper Alloy contact material guarantees stable and efficient electrical connections. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration into your PCB assembly. Its Right Angle mount orientation allows for flexible installation, and with an amperage rating of 5A and an operating temperature range of -40 to 105 °C, it is capable of withstanding even the harshest conditions. Trust in this high-quality connector for your board-to-board PCB connectivity needs.