807-008-453-107

Heilind Number:EDA807-008-453-107
Manufacturer:EDAC
Manufacturer Number:807-008-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-453-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-453-107

Detailed Description

Introducing our 807-008-453-107 High Temp Card Edge Connector, designed for reliable and high-performance board-to-board connections. With a vibrant green color, this connector not only stands out visually but also offers exceptional functionality. Engineered for tough environments, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for use in a variety of applications. Featuring a single row design with 8 positions and a pitch of .156 inches, it ensures secure and efficient connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Constructed with copper alloy contacts, it provides excellent conductivity, while the right-angle mount orientation allows for convenient installation. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.