807-008-453-108

Heilind Number:EDA807-008-453-108
Manufacturer:EDAC
Manufacturer Number:807-008-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-453-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-453-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. The vibrant green housing, constructed from UL 94V-0 Diallyl Phthalate, not only ensures durability but also complies with stringent safety standards. Each connector features a single row of 8 positions, with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless integration into your PCB layout. Crafted from high-quality copper alloy, the contacts guarantee optimal conductivity, while the right-angle mount orientation offers versatility in installation. With an operating temperature range spanning from -40 to 105°C, this connector is built to withstand extreme conditions, making it ideal for a wide range of applications. Trust in its performance and quality to meet your connectivity needs with precision. Explore more of our innovative products in the Connectors category.