807-008-453-112

Heilind Number:EDA807-008-453-112
Manufacturer:EDAC
Manufacturer Number:807-008-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-453-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-453-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections. This connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both high temperature resistance and flame retardancy. With a single row layout and 8 positions, it offers seamless integration into your electronic assemblies. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and harsh environment applications. Its right angle mount orientation allows for space-saving installation, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Trust in the quality and performance of our High Temp Card Edge Connector for your next project.