807-008-454-101

Heilind Number:EDA807-008-454-101
Manufacturer:EDAC
Manufacturer Number:807-008-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-454-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board connections in even the most demanding environments. Designed for efficiency and durability, this connector features a single row layout with eight positions, perfect for compact applications. The green housing, made of UL 94V-0 Diallyl Phthalate, not only offers excellent heat resistance but also ensures compliance with safety standards. Crafted with copper alloy contacts and a pitch of .156 inches, this connector guarantees efficient power transmission at a maximum amperage of 5A. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial and commercial uses. Trust in the quality and performance of our Card Edge Connector for seamless connectivity in your PCB designs.