807-008-454-102

Heilind Number:EDA807-008-454-102
Manufacturer:EDAC
Manufacturer Number:807-008-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-454-102

Detailed Description

Upgrade your PCB connections with our 807-008-454-102 High Temp Card Edge Connector. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and reliability in high temperature environments. With a single row design, it offers 8 positions for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient power transmission with a 5A amperage rating. Its right-angle mount orientation and .156-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its quality and performance for all your connectivity needs.