807-008-454-103

Heilind Number:EDA807-008-454-103
Manufacturer:EDAC
Manufacturer Number:807-008-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-454-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-454-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its copper alloy contacts offer reliable conductivity, with a maximum amperage of 5A. Featuring a single row with 8 positions and a pitch of .156 inches, it guarantees precise and efficient board-to-board connections. The right-angle mount orientation and .2-inch row spacing provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where reliability is paramount. Upgrade your PCB connections with the 807-008-454-103 and experience unparalleled performance.