807-008-454-104

Heilind Number:EDA807-008-454-104
Manufacturer:EDAC
Manufacturer Number:807-008-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-454-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-454-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Featuring a vibrant Green color, this connector is not only visually striking but also stands out for its exceptional functionality. With a 5 A amperage rating, it ensures efficient power transmission while the housing material of UL 94V-0 Diallyl Phthalate guarantees safety and compliance with industry standards. This single-row connector, with its Copper Alloy contact material, offers secure and seamless connections. The .156-inch pitch and .2-inch row spacing, along with 8 positions, provide versatility for various applications. Its Right Angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in extreme conditions. Trust in this connector for superior performance in board-to-board PCB connections.