807-008-454-108

Heilind Number:EDA807-008-454-108
Manufacturer:EDAC
Manufacturer Number:807-008-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-454-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-454-108

Detailed Description

Introducing our 807-008-454-108 High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability and efficiency, this connector features a single row with 8 positions, perfect for seamless board-to-board connections. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures both environmental friendliness and flame retardant safety. Crafted with precision, the contacts are constructed from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is easy and efficient. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industries. Whether you're working in telecommunications, industrial automation, or consumer electronics, trust in the quality and performance of our Card Edge Connector to deliver consistent and reliable connectivity.