807-008-457-101

Heilind Number:EDA807-008-457-101
Manufacturer:EDAC
Manufacturer Number:807-008-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-457-101

Detailed Description

Introducing our 807-008-457-101 High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability and efficiency, this connector boasts a vibrant green color and a single row layout, making it easy to integrate into your electronic assemblies. With a contact material of copper alloy and a housing made of UL 94V-0 Diallyl Phthalate, you can trust in the quality and longevity of this component. Featuring a pitch of .156 inches and a row spacing of .2 inches, the 807-008-457-101 connector offers precise and stable connections for your circuitry. With a total of 8 positions, it provides ample connectivity options for your devices. Its right-angle mount orientation allows for seamless installation, even in tight spaces. But what truly sets this connector apart is its high-temperature performance, with an operating range of -40 to 105 degrees Celsius. Whether you're working in extreme environments or demanding applications, you can rely on the 807-008-457-101 to maintain optimal functionality. Ideal for use in various industries, including aerospace, automotive, and telecommunications, this connector is a versatile and essential component for your PCB designs. Trust in its quality, reliability, and performance to power your innovations forward. Explore our full range of connectors and discover the perfect fit for your needs.