807-008-457-103

Heilind Number:EDA807-008-457-103
Manufacturer:EDAC
Manufacturer Number:807-008-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-457-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-457-103

Detailed Description

Introducing our 807-008-457-103 High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for applications requiring durability and resilience in extreme conditions, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With a single row layout and a total of 8 positions, it offers seamless connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of industrial and commercial environments. Its right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing ensure compatibility with standard PCB layouts. Trust in our Card Edge Connector to deliver superior performance and reliability, meeting the demands of even the most demanding applications.