807-008-457-107

Heilind Number:EDA807-008-457-107
Manufacturer:EDAC
Manufacturer Number:807-008-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-457-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-457-107

Detailed Description

Introducing our 807-008-457-107 High Temperature Card Edge Connector, the perfect solution for reliable and durable board-to-board connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also flame resistant for added safety. With a single row design and a pitch of .156 inches, it allows for efficient and secure connections with a row spacing of .2 inches. The 5A amperage rating and copper alloy contact material ensure optimal conductivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide variety of applications in the electronics industry. Trust in the quality and performance of our Card Edge Connector, a vital component for seamless PCB connectivity.