807-008-457-108

Heilind Number:EDA807-008-457-108
Manufacturer:EDAC
Manufacturer Number:807-008-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-457-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-457-108

Detailed Description

Introducing our 807-008-457-108 High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety standards. With a single row design and 8 positions, it offers seamless connectivity for various applications. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB connections. Perfect for space-saving layouts, this connector boasts a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and commercial use. Trust in the quality and performance of our Card Edge Connector for your next project.