807-008-457-112

Heilind Number:EDA807-008-457-112
Manufacturer:EDAC
Manufacturer Number:807-008-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-457-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-457-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for durability and reliability in demanding applications. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safe and efficient operation, even in extreme temperature environments ranging from -40 to 105 °C. Its copper alloy contact material and 5 A amperage rating guarantee optimal conductivity, while the 1-row design with 8 positions allows for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, offer flexibility in installation. Trust in this connector for secure and high-speed data transmission in your electronic systems.