807-008-458-101

Heilind Number:EDA807-008-458-101
Manufacturer:EDAC
Manufacturer Number:807-008-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-458-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-458-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections in demanding environments. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With a single row layout and a total of 8 positions, it offers efficient connectivity for various applications. The contact material, Copper Alloy, guarantees superior conductivity and longevity. Perfect for space-saving installations, its right angle mount orientation allows for convenient and secure placement on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-temp performance. Upgrade your connectivity solutions with our High Temp Card Edge Connector.