807-008-458-102

Heilind Number:EDA807-008-458-102
Manufacturer:EDAC
Manufacturer Number:807-008-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-458-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-458-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in challenging industrial environments. This green connector features a single row design with 8 positions, perfect for seamless board-to-board connections. Engineered for reliability, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring long-lasting connectivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The right angle mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for high-temp applications. Trust in its quality and efficiency for seamless electronic connections in your projects.