807-008-458-104

Heilind Number:EDA807-008-458-104
Manufacturer:EDAC
Manufacturer Number:807-008-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-458-104

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board connections. Designed for high temperature environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees excellent conductivity and longevity. The connector offers 8 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, perfect for compact PCB layouts. Its right angle mount orientation allows for easy installation in tight spaces. Operating within a wide temperature range of -40 to 105°C, it is ideal for industrial and automotive applications. Trust in the quality and performance of our Card Edge Connector for your next project.