807-008-458-107

Heilind Number:EDA807-008-458-107
Manufacturer:EDAC
Manufacturer Number:807-008-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-458-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-458-107

Detailed Description

Introducing our High Temp Card Edge Connector, a must-have component for your electronic assembly needs. Designed for optimal performance in high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable connectivity even in the most demanding conditions. With a single row layout and 8 positions, it offers seamless board-to-board connection with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation allows for easy installation, while its 5A amperage rating makes it suitable for various power applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this green-colored connector is a versatile and dependable solution for your PCB connectivity needs. Elevate your electronic designs with the assurance of quality and performance that this connector provides.