807-008-458-108

Heilind Number:EDA807-008-458-108
Manufacturer:EDAC
Manufacturer Number:807-008-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-458-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-458-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also ensures safety compliance. Featuring a single row with 8 positions and a pitch of .156 inches, it offers seamless integration into your PCB setup. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a robust amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation and row spacing of .2 inches provide flexibility in installation. Trust in this connector for high-speed data transmission and secure board-to-board connections. Elevate your electronic projects with our High Temp Card Edge Connector.