807-008-458-112

Heilind Number:EDA807-008-458-112
Manufacturer:EDAC
Manufacturer Number:807-008-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-458-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-458-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in demanding industrial applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high-temperature resistance and compliance with stringent safety standards. With a single row layout and right-angle mount orientation, it offers seamless integration into your PCB design. The Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee secure and efficient signal transmission. Supporting up to 5A of current, this connector is ideal for high-power applications. With an operating temperature range of -40 to 105°C, it excels even in extreme environments. Trust in the quality and performance of our Card Edge Connector for your critical connectivity needs.