807-008-459-101

Heilind Number:EDA807-008-459-101
Manufacturer:EDAC
Manufacturer Number:807-008-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-459-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-459-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of the most rigorous operating environments. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with a housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and durability. Ideal for high-power applications, it offers a reliable current rating of 5A and is equipped with copper alloy contacts for optimal conductivity. With a single row design and a pitch of .156 inches, it provides seamless integration into your PCB layouts. The right-angle mount orientation and 8 positions make it versatile for various board-to-board connections. Engineered to excel even in extreme temperatures, it has an operating range of -40 to 105°C. Trust in this Card Edge Connector for uncompromising performance in your electronic assemblies.