807-008-459-102

Heilind Number:EDA807-008-459-102
Manufacturer:EDAC
Manufacturer Number:807-008-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-459-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-459-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. Featuring a vibrant green color, this connector boasts a rugged construction with a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. With a single row design and 8 positions, it offers efficient signal transmission for your PCB applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its .156 inch pitch and .2 inch row spacing provide precise alignment, while the right-angle mount orientation enables convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Trust in its quality and performance for seamless board-to-board connections. Elevate your connectivity solutions with our High Temp Card Edge Connector.