807-008-459-103

Heilind Number:EDA807-008-459-103
Manufacturer:EDAC
Manufacturer Number:807-008-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-459-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-459-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in even the most demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its exceptional functionality. With a current rating of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees flame retardancy and safety. This single-row connector with 8 positions offers a secure and precise connection for your PCBs. Crafted from high-quality copper alloy, the contacts provide excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy and accurate installation. The right-angle mount orientation offers versatility in PCB layout design. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is ideal for a variety of industrial applications. Trust in this essential component for seamless board-to-board connections.