807-008-459-104

Heilind Number:EDA807-008-459-104
Manufacturer:EDAC
Manufacturer Number:807-008-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-459-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-459-104

Detailed Description

Enhance connectivity in high-temperature environments with our 807-008-459-104 Card Edge Connector. Designed for optimal performance, this single-row connector features eight positions with a pitch of .156 inches, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees durability and reliability. Its right-angle mount orientation allows for efficient PCB assembly. With an operating temperature range of -40 to 105°C, it ensures stable performance even in extreme conditions. Trust in this connector for high-amperage applications, with a 5A rating. Upgrade your connectivity solutions with this essential component.