807-008-459-107

Heilind Number:EDA807-008-459-107
Manufacturer:EDAC
Manufacturer Number:807-008-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-459-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-459-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, expertly designed for seamless board-to-board connectivity in your electronic projects. With a vibrant green color, this connector not only stands out visually but also delivers exceptional functionality. Engineered for reliability, it boasts a 5A amperage capacity, making it suitable for high-power applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in all operating environments, with an impressive operating temperature range of -40 to 105 °C. Featuring a single row layout with 8 positions and a pitch of .156 inches, this connector offers precise and efficient connection solutions. Its copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation provides flexibility in installation. Trust in the quality and performance of our High Temp Card Edge Connector for all your PCB connectivity needs.