807-008-501-102

Heilind Number:EDA807-008-501-102
Manufacturer:EDAC
Manufacturer Number:807-008-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-501-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-501-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row layout with 8 positions for seamless board-to-board connections. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, you can count on efficient signal transmission. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your system with this essential component for optimal performance.