807-008-501-108

Heilind Number:EDA807-008-501-108
Manufacturer:EDAC
Manufacturer Number:807-008-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-501-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-501-108

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row configuration with 8 positions, perfect for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. The housing, crafted from UL 94V-0 Diallyl Phthalate, offers exceptional durability and fire resistance. Each contact is made of robust Copper Alloy, capable of handling up to 5 Amps of current. Suitable for use in temperatures ranging from -40 to 105°C, this connector guarantees stable operation even in extreme conditions. Ideal for various applications in the electronics industry, it provides a secure and efficient solution for your PCB connectivity needs. Upgrade your systems with this essential component for seamless data transmission.