807-008-505-101

Heilind Number:EDA807-008-505-101
Manufacturer:EDAC
Manufacturer Number:807-008-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-505-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-505-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a sleek green finish. Designed for optimal performance, this connector boasts a reliable 5A amperage and durable UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and eight positions, it offers seamless integration onto your board. Crafted with copper alloy contacts and a .156-inch pitch, it ensures secure and efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial environments. Upgrade your setup with this essential component, guaranteed to deliver exceptional performance and longevity.