807-008-505-102

Heilind Number:EDA807-008-505-102
Manufacturer:EDAC
Manufacturer Number:807-008-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-505-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-505-102

Detailed Description

Enhance the connectivity of your high-temperature electronics with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at up to 5A. With a single row configuration and 8 positions, it seamlessly integrates into your PCB setup with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Trust in the quality and durability of this green-colored connector for seamless board-to-board connections in your electronic systems.