807-008-505-112

Heilind Number:EDA807-008-505-112
Manufacturer:EDAC
Manufacturer Number:807-008-505-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-505-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-505-112

Detailed Description

Enhance connectivity within your PCB with our High Temp Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With a single row configuration and 8 positions, it offers efficient power transmission at 5A. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting, it accommodates diverse PCB layouts. Operating between -40 and 105°C, this connector is ideal for industrial applications that demand robust performance. Elevate your connectivity solutions with this essential component.