807-008-521-103

Heilind Number:EDA807-008-521-103
Manufacturer:EDAC
Manufacturer Number:807-008-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-521-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-521-103

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, this connector boasts a 5 A amperage, ideal for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety. With a single row housing layout, it offers streamlined installation on PCBs. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. Featuring eight positions for versatile usage, its straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial applications. Trust in its performance for seamless board-to-board connections.