807-008-521-104

Heilind Number:EDA807-008-521-104
Manufacturer:EDAC
Manufacturer Number:807-008-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-521-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-521-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector boasts a reliable 5A amperage and features a durable UL 94V-0 Diallyl Phthalate housing. With a single row layout and precision-engineered copper alloy contacts, it ensures seamless communication between your PCBs. The .156-inch pitch and .2-inch row spacing accommodate up to 8 positions with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for efficient board-to-board connectivity in your projects.