807-008-521-107

Heilind Number:EDA807-008-521-107
Manufacturer:EDAC
Manufacturer Number:807-008-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-521-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-521-107

Detailed Description

Enhance your high-temperature connectivity with this green Card Edge Connector, designed for reliable performance in demanding environments. With a 5A amperage rating and housing made of UL 94V-0 Diallyl Phthalate, it ensures both safety and durability. Featuring a single row layout with 8 positions, this connector offers seamless integration on your PCB. The copper alloy contact material and .156-inch pitch guarantee efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial applications requiring robust and consistent connectivity. Elevate your PCB design with this essential component.