807-008-521-108

Heilind Number:EDA807-008-521-108
Manufacturer:EDAC
Manufacturer Number:807-008-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-521-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-521-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers precise alignment for seamless installation. Crafted with copper alloy contacts, it guarantees reliable conductivity, while supporting an amperage of 5A. The straight mount orientation and 8 positions make it versatile for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a perfect choice for demanding environments. Upgrade your connectivity solutions with this top-tier connector.