807-008-525-102

Heilind Number:EDA807-008-525-102
Manufacturer:EDAC
Manufacturer Number:807-008-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-525-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-525-102

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers seamless integration onto circuit boards. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Elevate your PCB connectivity with this essential component.