807-008-525-108

Heilind Number:EDA807-008-525-108
Manufacturer:EDAC
Manufacturer Number:807-008-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-525-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-525-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a single row layout with 8 positions, it ensures secure and reliable board-to-board connections. The durable housing material, UL 94V-0 Diallyl Phthalate, offers superior heat resistance, making it suitable for high-temperature applications. Crafted with copper alloy contacts, it guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for industrial and commercial use. Its straight mount orientation simplifies installation, and the vibrant green color adds a touch of visual distinction to your setup. Elevate your connectivity solutions with this essential component.