807-008-525-112

Heilind Number:EDA807-008-525-112
Manufacturer:EDAC
Manufacturer Number:807-008-525-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-525-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-525-112

Detailed Description

Enhance your electronic connections with this High Temperature Card Edge Connector in a striking green hue. Designed for optimal performance, it boasts a sturdy UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring reliable conductivity. With a single row configuration and 8 positions, it offers seamless integration on your PCB. The standard pitch of .156 inches and row spacing of .2 inches make it compatible with various board layouts. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Perfect for demanding applications, this connector is a must-have for your electronic projects.