807-008-527-101

Heilind Number:EDA807-008-527-101
Manufacturer:EDAC
Manufacturer Number:807-008-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-527-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-527-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking Green hue. Engineered for durability, this connector ensures reliable performance even in extreme operating conditions, with an amperage rating of 5 A and a housing material of UL 94V-0 Diallyl Phthalate. Featuring a single row design with 8 positions, it's perfect for streamlined installations. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer optimal connectivity. With a straight mount orientation and an impressive operating temperature range of -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connections. Elevate your setup with this essential component.