807-008-527-104

Heilind Number:EDA807-008-527-104
Manufacturer:EDAC
Manufacturer Number:807-008-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-527-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-527-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and a pitch of .156 inches, it offers seamless integration into various systems. The contact material, crafted from durable Copper Alloy, ensures reliable signal transmission. Boasting eight positions and a 5A amperage, it provides ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse applications. Upgrade your PCB assembly with this high-quality connector, a standout in our range of Board To Board PCB Connectors.