807-008-527-108

Heilind Number:EDA807-008-527-108
Manufacturer:EDAC
Manufacturer Number:807-008-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-527-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-527-108

Detailed Description

Enhance your board-to-board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. With a single row layout and 8 positions, it offers seamless integration for your PCB connections. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy assembly. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications where high temperature tolerance is essential. Upgrade your connectivity solutions with this essential component.