807-008-527-112

Heilind Number:EDA807-008-527-112
Manufacturer:EDAC
Manufacturer Number:807-008-527-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-527-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-527-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance even in extreme environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, while the Copper Alloy contacts provide efficient power transmission. With a pitch of .156 inches and 8 positions in a single row, this connector offers seamless integration for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Whether for industrial or commercial applications, trust this Green connector for secure and high-speed data transfer on your circuit boards.