807-008-531-101

Heilind Number:EDA807-008-531-101
Manufacturer:EDAC
Manufacturer Number:807-008-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-531-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-531-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance in demanding environments. With an amperage rating of 5 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees high durability and safety. This single-row connector boasts 8 positions and a pitch of .156 inches, facilitating seamless integration into your PCB setup. Crafted from Copper Alloy, the contacts offer superior conductivity and longevity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-performance electronic application. Elevate your connectivity solutions with this essential component.