807-008-531-104

Heilind Number:EDA807-008-531-104
Manufacturer:EDAC
Manufacturer Number:807-008-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-531-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-531-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with copper alloy contacts, ensuring reliable power transmission at up to 5 A. The durable UL 94V-0 Diallyl Phthalate housing guarantees enhanced safety, even in high-temperature environments ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, this connector offers seamless integration with your board, boasting eight positions for versatile connectivity options. Its straight mount orientation simplifies installation, making it a perfect choice for various applications requiring robust and efficient board-to-board connections. Trust in the quality and performance of this essential component for your electronic projects.