807-008-531-107

Heilind Number:EDA807-008-531-107
Manufacturer:EDAC
Manufacturer Number:807-008-531-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-531-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-531-107

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for high performance, this connector boasts a 5 A amperage rating and UL 94V-0 Diallyl Phthalate housing material for added durability. With a single row construction and copper alloy contact material, it ensures reliable connectivity across its 8 positions. Featuring a pitch of .156 in and row spacing of .2 in, it offers seamless integration onto your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various applications. Elevate your connectivity game with this essential component.