807-008-531-108

Heilind Number:EDA807-008-531-108
Manufacturer:EDAC
Manufacturer Number:807-008-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-531-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-531-108

Detailed Description

Enhance your PCB connectivity with this high temp card edge connector, designed for durability and efficiency. Its vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both safety and performance. With a single row layout, it offers 8 positions for seamless integration. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Featuring a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Its straight mount orientation simplifies installation, making it a versatile choice for any PCB project. Upgrade your connectivity solutions with this essential component.