807-008-541-101

Heilind Number:EDA807-008-541-101
Manufacturer:EDAC
Manufacturer Number:807-008-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-541-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring durability and efficient conductivity. With a single row configuration and a pitch of .156 inches, it offers secure connectivity for up to 8 positions. The straight mount orientation allows for easy installation onto PCBs, while its wide operating temperature range of -40 to 105°C guarantees stable functionality even in extreme conditions. Elevate your PCB connectivity with this essential component.