807-008-541-102

Heilind Number:EDA807-008-541-102
Manufacturer:EDAC
Manufacturer Number:807-008-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-541-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-541-102

Detailed Description

Enhance the connectivity of your high-temperature applications with our Green Card Edge Connector. Designed for durability and performance, this connector features a single row layout with a pitch of .156 inches, accommodating 8 positions for seamless board-to-board PCB connections. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable conductivity even in extreme operating conditions ranging from -40 to 105°C. Its straight mount orientation and .2-inch row spacing offer convenient installation, making it a versatile solution for various electronic setups. Upgrade your connectivity with this essential component in the PCB Connectors category.